ES1020QI | |
---|---|
DigiKey Part Number | 544-3031-2-ND - Tape & Reel (TR) 544-3031-1-ND - Cut Tape (CT) 544-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1020QI |
Description | IC CONTROLLER SEQUENCING 24QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |