EP3C5F256C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C25F256C6N

DigiKey Part Number
544-3188-ND
Manufacturer
Manufacturer Product Number
EP3C25F256C6N
Description
IC FPGA 156 I/O 256FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 156 608256 24624 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1539
Number of Logic Elements/Cells
24624
Total RAM Bits
608256
Number of I/O
156
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
In-Stock: 177
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$181.44000$181.44
25$176.80040$4,420.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.