
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


EP3C25E144C8N | |
---|---|
DigiKey Part Number | 544-2075-ND |
Manufacturer | |
Manufacturer Product Number | EP3C25E144C8N |
Description | IC FPGA 82 I/O 144EQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 82 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
In-Stock: 358
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.81000 | ¥881.81 |
25 | ¥857.41520 | ¥21,435.38 |
100 | ¥826.15220 | ¥82,615.22 |
You May Also Be Interested InSee All
6 Items