EP3C16E144C7N | |
---|---|
DigiKey Part Number | 544-2455-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16E144C7N |
Description | IC FPGA 84 I/O 144EQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 84 516096 15408 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 84 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.11000 | ¥591.11 |
25 | ¥576.33320 | ¥14,408.33 |
100 | ¥554.16660 | ¥55,416.66 |