10CL055YU484A7G | ||
---|---|---|
DigiKey Part Number | 544-10CL055YU484A7G-ND | |
Manufacturer | ||
Manufacturer Product Number | 10CL055YU484A7G | |
Description | IC FPGA 321 I/O 484UBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-FBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3491 | |
Number of Logic Elements/Cells | 55856 | |
Total RAM Bits | 2396160 | |
Number of I/O | 321 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥800.99000 | ¥800.99 |
25 | ¥760.90480 | ¥19,022.62 |