H181608HLL | ||
---|---|---|
DigiKey Part Number | 2321-H181608HLL-ND | |
Manufacturer | ||
Manufacturer Product Number | H181608HLL | |
Description | ENCLOSURE PC 18.91"L X 16.91"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure Polycarbonate (PC) Gray Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 9.440" (239.78mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.910" L x 16.910" W (480.31mm x 429.51mm) | |
Height | 9.440" (239.78mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,575.76000 | ¥1,575.76 |
5 | ¥1,547.59200 | ¥7,737.96 |
10 | ¥1,519.44900 | ¥15,194.49 |
25 | ¥1,496.93880 | ¥37,423.47 |
50 | ¥1,463.17260 | ¥73,158.63 |