3671 | ||
---|---|---|
DigiKey Part Number | 1647-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | 3671 | |
Description | UNIVERSAL BACKLIGHT KIT USB SWIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - TV Backlight Kit White, Cool 6000K 12VDC 3.8 A USB Switch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | TV Backlight Kit | |
Color | White, Cool | |
CCT (K) | 6000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 3.8 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | USB Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.66000 | ¥598.66 |