NDS63PT9-16IT TR | |
---|---|
DigiKey Part Number | 1982-NDS63PT9-16ITTR-ND - Tape & Reel (TR) 1982-NDS63PT9-16ITTRCT-ND - Cut Tape (CT) 1982-NDS63PT9-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS63PT9-16IT TR |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.68700 | ¥346.87 |
25 | ¥33.93320 | ¥848.33 |
50 | ¥33.75080 | ¥1,687.54 |
100 | ¥30.26160 | ¥3,026.16 |
250 | ¥30.15124 | ¥7,537.81 |
500 | ¥29.04966 | ¥14,524.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.61728 | ¥27,617.28 |
2,000 | ¥27.32353 | ¥54,647.06 |
3,000 | ¥26.25849 | ¥78,775.47 |