MCM2012B121GBEDG | |
---|---|
DigiKey Part Number | 3526-MCM2012B121GBEDGCT-ND - Cut Tape (CT) 3526-MCM2012B121GBEDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM2012B121GBEDG |
Description | CMF 2012 120OHM 400MA 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.043" (1.10mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.91000 | ¥9.10 |
25 | ¥0.60880 | ¥15.22 |
50 | ¥0.54240 | ¥27.12 |
100 | ¥0.49640 | ¥49.64 |
250 | ¥0.44508 | ¥111.27 |
500 | ¥0.43572 | ¥217.86 |
1,000 | ¥0.31527 | ¥315.27 |