INND-TS40YGCB | ||
---|---|---|
DigiKey Part Number | 1830-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | INND-TS40YGCB | |
Description | DISP 7SEG 0.4" SGL YLW-GRN 10DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
38 | ¥5.74105 | ¥218.16 |
114 | ¥4.24772 | ¥484.24 |
532 | ¥3.90344 | ¥2,076.63 |
1,026 | ¥3.21463 | ¥3,298.21 |
2,014 | ¥3.05387 | ¥6,150.49 |
5,016 | ¥2.98498 | ¥14,972.66 |
10,032 | ¥2.91610 | ¥29,254.32 |
25,004 | ¥2.87018 | ¥71,765.98 |