KZ-011-0400-50N-E0-K1-G0 | ||
---|---|---|
DigiKey Part Number | 2952-KZ-011-0400-50N-E0-K1-G0-ND | |
Manufacturer | ||
Manufacturer Product Number | KZ-011-0400-50N-E0-K1-G0 | |
Description | FORCE RANGE: 50 N - APPLICATION | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Force Sensor 5.00kgf (11lbs) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | Voltage | |
Sensor Type | - | |
Compensated Temperature | - | |
Voltage - Supply | 15V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 12mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥965.79000 | ¥965.79 |
10 | ¥804.86500 | ¥8,048.65 |
25 | ¥778.03120 | ¥19,450.78 |
100 | ¥751.20300 | ¥75,120.30 |