KZ-011-0400-200N-E2-K1-G1 | ||
---|---|---|
DigiKey Part Number | 2952-KZ-011-0400-200N-E2-K1-G1-ND | |
Manufacturer | ||
Manufacturer Product Number | KZ-011-0400-200N-E2-K1-G1 | |
Description | FORCE RANGE: 200 N - APPLICATION | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Force Sensor 20.39kgf (45lbs) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 20.39kgf (45lbs) | |
Output | Voltage | |
Sensor Type | - | |
Compensated Temperature | - | |
Voltage - Supply | 15V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 12mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,236.27000 | ¥1,236.27 |
10 | ¥1,120.36600 | ¥11,203.66 |
25 | ¥1,081.73240 | ¥27,043.31 |