HYT.271.P.0.SKSAS_5 GLOBTOP | ||
---|---|---|
DigiKey Part Number | 2952-HYT.271.P.0.SKSAS_5GLOBTOP-ND | |
Manufacturer | ||
Manufacturer Product Number | HYT.271.P.0.SKSAS_5 GLOBTOP | |
Description | HUMIDITY AND TEMPERATURE MODULE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 4 s Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.41000 | ¥295.41 |
10 | ¥246.18300 | ¥2,461.83 |
25 | ¥218.04600 | ¥5,451.15 |
100 | ¥211.01080 | ¥21,101.08 |
450 | ¥196.94347 | ¥88,624.56 |