DS2A-16GI81C1B | ||
---|---|---|
DigiKey Part Number | 4265-DS2A-16GI81C1B-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2A-16GI81C1B | |
Description | 16GB INDUSTRIAL SD CARD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 16GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,984.53000 | ¥1,984.53 |
10 | ¥1,954.39900 | ¥19,543.99 |
25 | ¥1,911.38560 | ¥47,784.64 |