DS2A-128I81W1B | ||
---|---|---|
DigiKey Part Number | 4265-DS2A-128I81W1B-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2A-128I81W1B | |
Description | 128MB INDUSTRIAL SD CARD EXTENDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 128MB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 128MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.07000 | ¥227.07 |
10 | ¥213.49200 | ¥2,134.92 |
25 | ¥206.07760 | ¥5,151.94 |
50 | ¥199.56260 | ¥9,978.13 |
100 | ¥175.67180 | ¥17,567.18 |
250 | ¥170.94456 | ¥42,736.14 |