DEUA1-16GI61BC1SC | |
---|---|
DigiKey Part Number | 4265-DEUA1-16GI61BC1SC-ND |
Manufacturer | |
Manufacturer Product Number | DEUA1-16GI61BC1SC |
Description | 16GB INDUSTRIAL USB DRIVE 3ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 48.55mm L x 16.60mm W x 7.60mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.66000 | ¥474.66 |
10 | ¥440.21000 | ¥4,402.10 |
25 | ¥424.48880 | ¥10,612.22 |
50 | ¥413.91700 | ¥20,695.85 |
100 | ¥362.68570 | ¥36,268.57 |