DESDC-512I81AW1SB | ||
---|---|---|
DigiKey Part Number | 4265-DESDC-512I81AW1SB-ND | |
Manufacturer | ||
Manufacturer Product Number | DESDC-512I81AW1SB | |
Description | 512MB INDUSTRIAL SD CARD EXTENDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 512MB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.33000 | ¥259.33 |
10 | ¥243.88300 | ¥2,438.83 |
25 | ¥235.42120 | ¥5,885.53 |
50 | ¥227.97680 | ¥11,398.84 |
100 | ¥200.68320 | ¥20,068.32 |
250 | ¥195.28328 | ¥48,820.82 |