DESDC-02GI81AW1SB | ||
---|---|---|
DigiKey Part Number | 4265-DESDC-02GI81AW1SB-ND | |
Manufacturer | ||
Manufacturer Product Number | DESDC-02GI81AW1SB | |
Description | 02GB INDUSTRIAL SD CARD EXTENDED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 2GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.70000 | ¥538.70 |
10 | ¥484.97500 | ¥4,849.75 |
25 | ¥474.35240 | ¥11,858.81 |
50 | ¥464.35360 | ¥23,217.68 |
100 | ¥406.54330 | ¥40,654.33 |