DESDC-02GI81AC1SB | ||
---|---|---|
DigiKey Part Number | 4265-DESDC-02GI81AC1SB-ND | |
Manufacturer | ||
Manufacturer Product Number | DESDC-02GI81AC1SB | |
Description | 02GB INDUSTRIAL SD CARD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 2GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.81000 | ¥475.81 |
10 | ¥441.31800 | ¥4,413.18 |
25 | ¥425.55960 | ¥10,638.99 |
50 | ¥414.95960 | ¥20,747.98 |
100 | ¥363.59940 | ¥36,359.94 |