TPM9673FW2610RPIEBTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-TPM9673FW2610RPIEBTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | TPM9673FW2610RPIEBTOBO1 | |
Description | OPTIGA TPM 9673 RPI EVAL | |
Customer Reference | ||
Detailed Description | SLB 9673 Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | SLB 9673 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.12000 | ¥435.12 |