TLI5012BE1000MS2GOTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-TLI5012BE1000MS2GOTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | TLI5012BE1000MS2GOTOBO1 | |
Description | EVAL TLI5012B ANGLE SENSOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | TLI5012B - Magnetic, Rotary Position Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLI5012B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.06000 | ¥228.06 |