TLI49611MXTSA1 | ||
---|---|---|
DigiKey Part Number | TLI49611MXTSA1TR-ND - Tape & Reel (TR) TLI49611MXTSA1CT-ND - Cut Tape (CT) TLI49611MXTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLI49611MXTSA1 | |
Description | MAGNETIC SWITCH LATCH SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLI49611MXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.00000 | ¥40.00 |
25 | ¥3.44720 | ¥86.18 |
50 | ¥3.32340 | ¥166.17 |
100 | ¥2.83080 | ¥283.08 |
500 | ¥2.46172 | ¥1,230.86 |
1,000 | ¥2.15400 | ¥2,154.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06167 | ¥6,185.01 |
6,000 | ¥1.90782 | ¥11,446.92 |
9,000 | ¥1.78473 | ¥16,062.57 |
15,000 | ¥1.74165 | ¥26,124.75 |
30,000 | ¥1.69242 | ¥50,772.60 |