TLE75242ESHXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE75242ESHXUMA1TR-ND - Tape & Reel (TR) 448-TLE75242ESHXUMA1CT-ND - Cut Tape (CT) 448-TLE75242ESHXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE75242ESHXUMA1 | |
Description | IC PWR DRVR N-CHAN 1:8 TSDSO-24 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.23800 | ¥212.38 |
25 | ¥20.08000 | ¥502.00 |
100 | ¥17.40380 | ¥1,740.38 |
250 | ¥16.51096 | ¥4,127.74 |
500 | ¥14.81540 | ¥7,407.70 |
1,000 | ¥12.49487 | ¥12,494.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.87011 | ¥35,610.33 |
6,000 | ¥11.42388 | ¥68,543.28 |