TLE5012BE1000FUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE5012BE1000FUMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TLE5012BE1000FUMA1 | |
Description | SENSOR ANGLE 360DEG SMD | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT, SPI | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |