TLE4973RE35D5S0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973RE35D5S0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973RE35D5S0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4973RE35D5S0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973RE35D5S0001XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 16-TSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE4973RE35D5S0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥41.67300 | ¥416.73 |
25 | ¥37.04640 | ¥926.16 |
50 | ¥35.19240 | ¥1,759.62 |
100 | ¥34.26720 | ¥3,426.72 |
500 | ¥28.71010 | ¥14,355.05 |
1,000 | ¥26.85779 | ¥26,857.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.93165 | ¥64,829.12 |