TLE49645MXTMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE49645MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49645MXTMA1CT-ND - Cut Tape (CT) 448-TLE49645MXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE49645MXTMA1 | |
Description | MAG SWITCH IC HALL EFF SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT23-3-15 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE49645MXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.48000 | ¥34.80 |
25 | ¥2.99520 | ¥74.88 |
50 | ¥2.88780 | ¥144.39 |
100 | ¥2.46010 | ¥246.01 |
500 | ¥2.13944 | ¥1,069.72 |
1,000 | ¥1.88328 | ¥1,883.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.88328 | ¥18,832.80 |