TLE49595UFXHALA1 | ||
---|---|---|
DigiKey Part Number | TLE49595UFXHALA1CT-ND - Cut Tape (CT) TLE49595UFXHALA1TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TLE49595UFXHALA1 | |
Description | SPEED SENSORS | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE49595UFXHALA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Actuator Material | - | |
Termination Style | - | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.67000 | ¥39.67 |
10 | ¥29.73900 | ¥297.39 |
25 | ¥26.43160 | ¥660.79 |
50 | ¥25.11140 | ¥1,255.57 |
100 | ¥24.45050 | ¥2,445.05 |
500 | ¥20.48574 | ¥10,242.87 |
1,000 | ¥19.16415 | ¥19,164.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.16415 | ¥38,328.30 |
4,000 | ¥18.50332 | ¥74,013.28 |