



TLE42744DV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744DV50ATMA1TR-ND - Tape & Reel (TR) TLE42744DV50ATMA1CT-ND - Cut Tape (CT) TLE42744DV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744DV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744DV50ATMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD3571YFP-ME2 | Rohm Semiconductor | 3,296 | BD3571YFP-ME2CT-ND | ¥22.99000 | Similar |
| LM2931ADT-5.0RKG | onsemi | 3,003 | LM2931ADT-5.0RKGOSCT-ND | ¥5.38000 | Similar |
| LM2931DT-5.0G | onsemi | 2,957 | LM2931DT-5.0GOS-ND | ¥4.88000 | Similar |
| LM2936DT-5.0/NOPB | Texas Instruments | 81 | LM2936DT-5.0/NOPB-ND | ¥21.67000 | Similar |
| LM2936QDT-5.0/NOPB | Texas Instruments | 268 | 296-39755-5-ND | ¥24.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.84100 | ¥88.41 |
| 25 | ¥7.99880 | ¥199.97 |
| 100 | ¥7.07580 | ¥707.58 |
| 250 | ¥6.63452 | ¥1,658.63 |
| 500 | ¥6.36856 | ¥3,184.28 |
| 1,000 | ¥6.14973 | ¥6,149.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.91854 | ¥14,796.35 |
| 5,000 | ¥5.77929 | ¥28,896.45 |
| 7,500 | ¥5.70958 | ¥42,821.85 |
| 12,500 | ¥5.63234 | ¥70,404.25 |





