


BD3571YFP-ME2 | |
|---|---|
DigiKey Part Number | BD3571YFP-ME2TR-ND - Tape & Reel (TR) BD3571YFP-ME2CT-ND - Cut Tape (CT) BD3571YFP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3571YFP-ME2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD3571YFP-ME2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 36V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4274CDT50RKG | onsemi | 62,788 | NCV4274CDT50RKGOSCT-ND | ¥10.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.16000 | ¥171.60 |
| 25 | ¥15.69640 | ¥392.41 |
| 100 | ¥14.08630 | ¥1,408.63 |
| 250 | ¥13.31800 | ¥3,329.50 |
| 500 | ¥12.85538 | ¥6,427.69 |
| 1,000 | ¥12.47430 | ¥12,474.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.80658 | ¥23,613.16 |
| 4,000 | ¥11.55608 | ¥46,224.32 |
| 6,000 | ¥11.43061 | ¥68,583.66 |

