TDK5111FHTMA1 | ||
---|---|---|
DigiKey Part Number | TDK5111FHTMA1TR-ND - Tape & Reel (TR) TDK5111FHTMA1CT-ND - Cut Tape (CT) TDK5111FHTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDK5111FHTMA1 | |
Description | RF TX IC ASK 314-317MHZ 10TFSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 314MHz ~ 317MHz 10dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 314MHz ~ 317MHz | |
Applications | Alarm Systems, Communication Systems | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 20kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 14mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-10-2 | |
Base Product Number |