TDK5100F | ||
---|---|---|
DigiKey Part Number | TDK5100FINTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TDK5100F | |
Description | RF TX IC ASK/FSK 434MHZ 10TFSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 434MHz 3.2dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 434MHz | |
Applications | Alarm Systems, Communication Systems | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 20kbps | |
Power - Output | 3.2dBm | |
Current - Transmitting | 7mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-10-2 |