TDA5150HTMA1 | ||
---|---|---|
DigiKey Part Number | TDA5150HTMA1TR-ND - Tape & Reel (TR) TDA5150HTMA1CT-ND - Cut Tape (CT) TDA5150HTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA5150HTMA1 | |
Description | RF TX IC ASK 300-320MHZ 10TFSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK, GFSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 928MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 928MHz | |
Applications | RKE, Security Systems | |
Modulation or Protocol | ASK, FSK, GFSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 16mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-10-2 |