TDA5100XUMA1 | ||
---|---|---|
DigiKey Part Number | TDA5100XUMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TDA5100XUMA1 | |
Description | RF TX IC ASK 433-435MHZ 16TSSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 433MHz ~ 435MHz, 866MHz ~ 870MHz 5dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz ~ 435MHz, 866MHz ~ 870MHz | |
Applications | Alarm Systems, Communication Systems | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 20kbps | |
Power - Output | 5dBm | |
Current - Transmitting | 7mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-16 |