TDA38827AUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TDA38827AUMA1TR-ND - Tape & Reel (TR) 448-TDA38827AUMA1CT-ND - Cut Tape (CT) 448-TDA38827AUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA38827AUMA1 | |
Description | IC REG BUCK ADJ 25A 22IQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerVQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA38827AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-22-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61800 | ¥286.18 |
25 | ¥27.05160 | ¥676.29 |
100 | ¥23.44430 | ¥2,344.43 |
250 | ¥22.24176 | ¥5,560.44 |
500 | ¥19.95758 | ¥9,978.79 |
1,000 | ¥16.83162 | ¥16,831.62 |
2,500 | ¥15.99004 | ¥39,975.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.38891 | ¥76,944.55 |