TDA38825XUMA1 | |
---|---|
DigiKey Part Number | 448-TDA38825XUMA1TR-ND - Tape & Reel (TR) 448-TDA38825XUMA1CT-ND - Cut Tape (CT) 448-TDA38825XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38825XUMA1 |
Description | IFX POL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSNP-21-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.62000 | ¥286.20 |
25 | ¥27.05320 | ¥676.33 |
100 | ¥23.44580 | ¥2,344.58 |
250 | ¥22.24316 | ¥5,560.79 |
500 | ¥19.95886 | ¥9,979.43 |
1,000 | ¥16.83271 | ¥16,832.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.99109 | ¥47,973.27 |