
TDA21535AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21535AUMA1TR-ND - Tape & Reel (TR) 448-TDA21535AUMA1CT-ND - Cut Tape (CT) 448-TDA21535AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21535AUMA1 |
Description | IFX POWERSTAGE/DRIVER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-25-1 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21535AUMA1 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 25-PowerTFQFN |
Part Status Active | Supplier Device Package PG-IQFN-25-1 |
Voltage - Supply 4.25V ~ 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥17.46349 | ¥87,317.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.00800 | ¥250.08 |
| 25 | ¥22.93440 | ¥573.36 |
| 100 | ¥20.65510 | ¥2,065.51 |
| 250 | ¥19.56880 | ¥4,892.20 |
| 500 | ¥18.91414 | ¥9,457.07 |
| 1,000 | ¥18.37527 | ¥18,375.27 |
| 2,500 | ¥17.80633 | ¥44,515.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥21.28700 | ¥212.87 |
| 25 | ¥19.52040 | ¥488.01 |
| 100 | ¥17.58280 | ¥1,758.28 |
| 250 | ¥16.65776 | ¥4,164.44 |
| 500 | ¥16.44902 | ¥8,224.51 |









