Direct

MP5991GLU-P | |
|---|---|
DigiKey Part Number | 1589-MP5991GLU-PTR-ND - Tape & Reel (TR) 1589-MP5991GLU-PCT-ND - Cut Tape (CT) 1589-MP5991GLU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5991GLU-P |
Description | 16V, 50A, 1M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 32-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5991GLU-P Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 2.3 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Applications Networking | Supplier Device Package 32-LGA (5x5) |
Features Auto Retry, Fault Timeout, Latched Fault, PMBus, Thermal Shutdown, UVLO | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5991GLU-Z | Monolithic Power Systems Inc. | 5,000 | 1589-MP5991GLU-ZCT-ND | ¥34.90000 | Direct |
| RS31386R | Reed Semiconductor Corp. | 2,900 | 5397-RS31386RCT-ND | ¥33.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥28.63900 | ¥286.39 |
| 25 | ¥26.36160 | ¥659.04 |
| 100 | ¥23.85980 | ¥2,385.98 |
| 250 | ¥22.66576 | ¥5,666.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.94608 | ¥10,973.04 |
| 1,000 | ¥21.35387 | ¥21,353.87 |
| 1,500 | ¥21.05723 | ¥31,585.85 |
| 2,500 | ¥20.72874 | ¥51,821.85 |
| 3,500 | ¥20.53660 | ¥71,878.10 |






