TD280N16SOFHPSA1 | ||
---|---|---|
DigiKey Part Number | 448-TD280N16SOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TD280N16SOFHPSA1 | |
Description | SCR MODULE 1600V 520A MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 280 A | |
Current - On State (It (RMS)) (Max) | 520 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9000A @ 50Hz | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥759.33000 | ¥759.33 |
12 | ¥693.17750 | ¥8,318.13 |
27 | ¥661.33259 | ¥17,855.98 |
81 | ¥627.04160 | ¥50,790.37 |