TD240N18SOFHPSA1 | ||
---|---|---|
DigiKey Part Number | TD240N18SOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TD240N18SOFHPSA1 | |
Description | SCR MODULE 1.8KV 275A MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.8 kV 275 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 240 A | |
Current - On State (It (RMS)) (Max) | 275 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 145 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5200A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 130°C (TC) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.85000 | ¥435.85 |
16 | ¥396.22875 | ¥6,339.66 |
32 | ¥383.02094 | ¥12,256.67 |
80 | ¥356.60563 | ¥28,528.45 |
232 | ¥343.39806 | ¥79,668.35 |