TCA505BGGEGXUMA1 | ||
---|---|---|
DigiKey Part Number | TCA505BGGEGXUMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TCA505BGGEGXUMA1 | |
Description | IC SWITCH PROXIMITY INDCT 16DSO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Input Type | Analog | |
Output Type | Analog | |
Current - Supply | 550 µA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-1 | |
Base Product Number |