SRF55V10PNBX1SA3 | |
---|---|
DigiKey Part Number | SRF55V10PNBX1SA3-ND |
Manufacturer | |
Manufacturer Product Number | SRF55V10PNBX1SA3 |
Description | IC INTELLIGENT EEPROM MCC2-2 |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |