SRF55V02PHCNBX1SA1 | ||
---|---|---|
DigiKey Part Number | SRF55V02PHCNBX1SA1-ND | |
Manufacturer | ||
Manufacturer Product Number | SRF55V02PHCNBX1SA1 | |
Description | IC RFID TRANSP 13.56MHZ | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |