SRF 55V10P NB | ||
---|---|---|
DigiKey Part Number | SRF55V10PNB-ND | |
Manufacturer | ||
Manufacturer Product Number | SRF 55V10P NB | |
Description | IC EEPROM 10KBIT INTELLIG WAFER | |
Customer Reference | ||
Detailed Description | EEPROM IC 13.56MHz ISO 15693, ISO 18000-3 USB Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | EEPROM | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | USB | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |