SRF 55V10P MCC2 | ||
---|---|---|
DigiKey Part Number | SRF55V10PMCC2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SRF 55V10P MCC2 | |
Description | IC RFID TRANSP 13.56MHZ MCC2-2-1 | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 MCC2 Chip Card Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | - | |
Package / Case | MCC2 Chip Card Module | |
Supplier Device Package | P-MCC2-2-1 |