SRF 55V02S C | ||
---|---|---|
DigiKey Part Number | SRF55V02SC-ND | |
Manufacturer | ||
Manufacturer Product Number | SRF 55V02S C | |
Description | IC EEPROM 2KBIT INTELLIG C-PAK | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 USB 7V Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | USB | |
Voltage - Supply | 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |