SLB9672XU20FW1613XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-SLB9672XU20FW1613XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672XU20FW1613XTMA1CT-ND - Cut Tape (CT) 448-SLB9672XU20FW1613XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLB9672XU20FW1613XTMA1 | |
Description | OPTIGA TPM SLB9672 FW16 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 32-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | SLB 9672 | |
RAM Size | 51KB | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.57800 | ¥345.78 |
25 | ¥32.68960 | ¥817.24 |
100 | ¥28.33210 | ¥2,833.21 |
250 | ¥26.87872 | ¥6,719.68 |
500 | ¥24.11824 | ¥12,059.12 |
1,000 | ¥20.34071 | ¥20,340.71 |
2,500 | ¥19.32369 | ¥48,309.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.59724 | ¥92,986.20 |