SLB9665XQ20FW560XUMA2 | ||
---|---|---|
DigiKey Part Number | SLB9665XQ20FW560XUMA2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SLB9665XQ20FW560XUMA2 | |
Description | SECURITY IC'S/AUTHENTICATION IC' | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (7.04kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC | |
Number of I/O | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |