S2GO3DTLE493DW2B6A0TOBO1 | |
---|---|
DigiKey Part Number | 448-S2GO3DTLE493DW2B6A0TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GO3DTLE493DW2B6A0TOBO1 |
Description | TLE493DW2B6 3DSENSE SHIELD2GO |
Customer Reference | |
Detailed Description | TLE493D-W2B6 Magnetic Hall Effect Sensor Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Platform | Shield2Go | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | TLE493D-W2B6 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.87000 | ¥118.87 |