S29GL512S11FHI010 | ||
---|---|---|
DigiKey Part Number | S29GL512S11FHI010-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL512S11FHI010 | |
Description | IC FLASH 512MBIT PARALLEL 64FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (11x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (11x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.53000 | ¥80.53 |
10 | ¥74.57400 | ¥745.74 |
25 | ¥72.88600 | ¥1,822.15 |
40 | ¥72.49475 | ¥2,899.79 |
180 | ¥63.81811 | ¥11,487.26 |
360 | ¥60.65111 | ¥21,834.40 |
540 | ¥60.04363 | ¥32,423.56 |
1,080 | ¥58.04799 | ¥62,691.83 |