S29GL256P90TFIR10 | ||
---|---|---|
DigiKey Part Number | 448-S29GL256P90TFIR10-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL256P90TFIR10 | |
Description | IC FLASH 256MBIT PARALLEL 56TSOP | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | S29GL256P90TFIR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥76.93000 | ¥769.30 |
25 | ¥75.18120 | ¥1,879.53 |
40 | ¥74.77900 | ¥2,991.16 |
80 | ¥65.82763 | ¥5,266.21 |
230 | ¥62.56130 | ¥14,389.10 |
910 | ¥61.53203 | ¥55,994.15 |